Part Details for SML-LX15GGC-RP-TR by ITW Lumex
Overview of SML-LX15GGC-RP-TR by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SML-LX15GGC-RP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M2866
|
Newark | 3 Pad Smt Led, 565Nm Grn Bicolor, Wtr Clr Rohs Compliant: Yes |Lumex SML-LX15GGC-RP-TR Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1540 | Buy Now |
DISTI #
67-1657-2-ND
|
DigiKey | LED GREEN CLEAR SOT23 SMD Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1424 / $0.1445 | Buy Now |
DISTI #
696-LX15GGC-RP-TR
|
Mouser Electronics | Standard LEDs - SMD 3 Pad SMT LED Dual Green 565nm RoHS: Compliant | 0 |
|
$0.1400 / $0.5700 | Order Now |
DISTI #
71494797
|
RS | 3 PAD SMT LED, 565nm GRN BICOLOR, WTR CLR | Lumex SML-LX15GGC-RP-TR RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2260 | RFQ |
|
Future Electronics | Green/Green 3 x 3 mm 140° Clear 10 mcd 2.2 V Reverse Polarity Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1316 / $0.2756 | Buy Now |
Part Details for SML-LX15GGC-RP-TR
SML-LX15GGC-RP-TR CAD Models
SML-LX15GGC-RP-TR Part Data Attributes:
|
SML-LX15GGC-RP-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX15GGC-RP-TR
ITW Lumex
Single Color LED, Green, Water Clear, 3mm, LEAD FREE, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |