Part Details for SML-LX1210SIUPGUSB by ITW Lumex
Results Overview of SML-LX1210SIUPGUSB by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LX1210SIUPGUSB Information
SML-LX1210SIUPGUSB by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-LX1210SIUPGUSB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 7350 |
|
RFQ | ||
|
|
Quest Components | 5880 |
|
$1.8750 / $3.7500 | Buy Now |
US Tariff Estimator: SML-LX1210SIUPGUSB by ITW Lumex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SML-LX1210SIUPGUSB
SML-LX1210SIUPGUSB Part Data Attributes
|
|
SML-LX1210SIUPGUSB
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX1210SIUPGUSB
ITW Lumex
Triple Color LED, Red/green/blue, Water Clear, 2.7mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Color | Red/Green/Blue | |
| Configuration | Common Anode, 3 Elements | |
| Forward Current-Max | 0.025 A | |
| Lens Type | Water Clear | |
| Luminous Intensity-Nom | 75.0/120.0/50.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Triple Color Led | |
| Overall Height | 1.1 Mm | |
| Packing Method | Tr | |
| Peak Wavelength | 636/525/470 Nm | |
| Shape | Rectangular | |
| Size | 2.7 Mm | |
| Surface Mount | Yes | |
| Terminal Pitch | 3.5 Mm | |
| Viewing Angle | 160 Deg |