Part Details for SML-LX1210LIGC-TR by ITW Lumex
Results Overview of SML-LX1210LIGC-TR by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LX1210LIGC-TR Information
SML-LX1210LIGC-TR by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SML-LX1210LIGC-TR
SML-LX1210LIGC-TR CAD Models
SML-LX1210LIGC-TR Part Data Attributes
|
SML-LX1210LIGC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX1210LIGC-TR
ITW Lumex
Dual Color LED, Red/green, Water Clear, 2.7mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 635/565 nm | |
Shape | RECTANGULAR | |
Size | 2.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 160 deg |