Part Details for SML-LX1206UWW-TR by ITW Lumex
Overview of SML-LX1206UWW-TR by ITW Lumex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML-LX1206UWW-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2313
|
Newark | Led, White, 2Mm X 1.6Mm, 90Mcd, 550Nm, Led Color:White, Led Mounting:Smd, Bulb Size:2Mm X 1.6Mm, Forward Current If:20Ma, Forward Voltage:3.5V, Luminous Intensity:90Mcd, Viewing Angle:140°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Lumex SML-LX1206UWW-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1065 |
|
$0.4800 / $0.6110 | Buy Now |
DISTI #
89T8977
|
Newark | Led, Quasarbrite, White, 2Mm X 1.6Mm, 550 Nm, 3.5 V, 20 Ma, 90 Mcd Rohs Compliant: Yes |Lumex SML-LX1206UWW-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3388 |
|
$0.6450 / $0.8840 | Buy Now |
DISTI #
58K2314
|
Newark | Led, White, 2Mm X 1.6Mm, 90Mcd, 550Nm, Full Reel, Led Color:White, Led Mounting:Smd, Bulb Size:2Mm X 1.6Mm, Forward Current If:20Ma, Forward Voltage:3.5V, Luminous Intensity:90Mcd, Viewing Angle:140°, Lens Shape:Rectangular Rohs Compliant: Yes |Lumex SML-LX1206UWW-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.4270 / $0.5550 | Buy Now |
DISTI #
67-1866-1-ND
|
DigiKey | LED WHITE DIFFUSED 1206 SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18075 In Stock |
|
$0.4310 / $1.3400 | Buy Now |
DISTI #
696-SML-LX1206UWW
|
Mouser Electronics | Standard LEDs - SMD WHITE DIFFUSED 550nm 90mcd@20mA RoHS: Compliant | 4340 |
|
$0.4270 / $0.9500 | Buy Now |
DISTI #
71495064
|
RS | 1.6x3.2x1.05mm SMT LED WHITE YELLOW DIFFUSED | Lumex SML-LX1206UWW-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $0.9700 | RFQ |
|
Future Electronics | Ultra White 3.2 x 1.6 mm 1206 140° Diffused 90 mcd 3.5 V PCB Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.4450 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color White 2-Pin SMD T/R RoHS: Compliant |
6654 In Stock |
|
$0.4139 / $0.4415 | Buy Now |
|
Master Electronics | LED Uni-Color White 2-Pin SMD T/R RoHS: Compliant |
6654 In Stock |
|
$0.4139 / $0.4415 | Buy Now |
|
New Advantage Corporation | Ultra White 3.2 x 1.6 mm 1206 140� Diffused 90 mcd 3.5 V PCB Surface Mount LED RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.5933 / $0.6357 | Buy Now |
Part Details for SML-LX1206UWW-TR
SML-LX1206UWW-TR CAD Models
SML-LX1206UWW-TR Part Data Attributes:
|
SML-LX1206UWW-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX1206UWW-TR
ITW Lumex
Single Color LED, White, Diffused Yellow, 2mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 550 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 140 deg |