Part Details for SML-LX1206SYC-TR1 by ITW Lumex
Results Overview of SML-LX1206SYC-TR1 by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LX1206SYC-TR1 Information
SML-LX1206SYC-TR1 by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: SML-LX1206SYC-TR1 by ITW Lumex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SML-LX1206SYC-TR1
SML-LX1206SYC-TR1 Part Data Attributes
|
|
SML-LX1206SYC-TR1
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX1206SYC-TR1
ITW Lumex
Single Color LED, Super Yellow, Water Clear, 2mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Color | Super Yellow | |
| Configuration | Single | |
| Forward Current-Max | 0.025 A | |
| Lens Type | Water Clear | |
| Luminous Intensity-Nom | 70.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.1 Mm | |
| Packing Method | Tr | |
| Peak Wavelength | 595 Nm | |
| Shape | Rectangular | |
| Size | 2 Mm | |
| Surface Mount | Yes | |
| Terminal Pitch | 3.75 Mm | |
| Viewing Angle | 160 Deg |