Part Details for SML-LX1206SOC-TR by ITW Lumex
Overview of SML-LX1206SOC-TR by ITW Lumex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML-LX1206SOC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T8973
|
Newark | Led, Orange, 70Mcd, 610Nm, Led Color:Orange, Led Mounting:Smd, Led Case Size:1206 [3216 Metric], Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:610Nm, Luminous Intensity:70Mcd, Viewing Angle:140°, Lens Shape:Rectangular Rohs Compliant: Yes |Lumex SML-LX1206SOC-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 260 |
|
$0.1340 / $0.5620 | Buy Now |
DISTI #
67-1696-1-ND
|
DigiKey | LED ORANGE CLEAR 1206 SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7755 In Stock |
|
$0.1247 / $0.6200 | Buy Now |
DISTI #
696-SML-LX1206SOC
|
Mouser Electronics | Standard LEDs - SMD 1206 Orange RoHS: Compliant | 8018 |
|
$0.1240 / $0.5100 | Buy Now |
DISTI #
71494825
|
RS | 3.2x1.6mm SMT LED ORANGE 3K/ REEL | Lumex SML-LX1206SOC-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1600 / $0.1660 | RFQ |
|
Future Electronics | Super Orange 3.2 x 1.6 mm 1206 140° Water Clear 70 mcd 2 V PCB Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1250 / $0.1300 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Orange 610nm 2-Pin SMD T/R RoHS: Compliant |
15000 In Stock |
|
$0.1189 / $0.1281 | Buy Now |
|
Bristol Electronics | 2930 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1805 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER ORANGE, WATER CLEAR, 2MM | 806 |
|
$0.1152 / $0.2160 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER ORANGE, WATER CLEAR, 2MM | 1444 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for SML-LX1206SOC-TR
SML-LX1206SOC-TR CAD Models
SML-LX1206SOC-TR Part Data Attributes:
|
SML-LX1206SOC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX1206SOC-TR
ITW Lumex
Single Color LED, Super Orange, Water Clear, 2mm, LEAD FREE, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.6.B | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 140 deg |