-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Diffused Milky White, 2mm, 3.20 X 1.60 MM, LEAD FREE PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LX1206IW-TR by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K1446
|
Newark | Led, Red, 3.2Mm X 1.6Mm, 6Mcd, 635Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:3.2Mm X 1.6Mm, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9034 |
|
$0.1010 / $0.2810 | Buy Now |
DISTI #
59K0264
|
Newark | Led, Red, 3.2Mm X 1.6Mm, 6Mcd, 635Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:3.2Mm... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0740 / $0.0870 | Buy Now |
DISTI #
67-1003-1-ND
|
DigiKey | LED RED DIFFUSED 1206 SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15974 In Stock |
|
$0.0648 / $0.2700 | Buy Now |
DISTI #
696-SML-LX1206IW
|
Mouser Electronics | Single Color LEDs 1206 RED DIFFUSED RoHS: Compliant | 0 |
|
$0.0600 / $0.2700 | Order Now |
DISTI #
70127711
|
RS | LED, Red, 6mcd, 1206, SMD, 100mA, 2V, 635nm, 160deg, White Diffused, 5V, 65mW, -25degC | Lumex SML-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2155 |
|
$0.1570 / $0.1850 | Buy Now |
|
Future Electronics | Red 3.2 x 1.6 mm 1206 160° Diffused 6 mcd 2.2 V PCB Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel |
0 Reel |
|
$0.0588 / $0.0615 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin SMD T/R RoHS: Compliant |
54000 In Stock |
|
$0.0571 / $0.0723 | Buy Now |
|
Bristol Electronics | 3685 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 360 |
|
$0.5119 / $1.8281 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, 2 MM | 621 |
|
$0.1983 / $0.6610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-LX1206IW-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX1206IW-TR
ITW Lumex
Single Color LED, Red, Diffused Milky White, 2mm, 3.20 X 1.60 MM, LEAD FREE PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | Copper/Nickel/Gold (Cu/Ni/Au) | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 160 deg |