Part Details for SML-LX1206GC-TR by ITW Lumex
Overview of SML-LX1206GC-TR by ITW Lumex
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML-LX1206GC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2304
|
Newark | Led, Green, 2Mm X 1.6Mm, 10Mcd, 565Nm, Full Reel, Led Color:Green, Led Mounting:Smd, Bulb Size:2Mm X 1.6Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:10Mcd, Viewing Angle:160° Rohs Compliant: Yes |Lumex SML-LX1206GC-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 33000 |
|
$0.0470 | Buy Now |
DISTI #
70M8861
|
Newark | Led, Green, 2Mm X 1.6Mm, 10Mcd, 565Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:2Mm X 1.6Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:10Mcd, Viewing Angle:160°, Product Range:- Rohs Compliant: Yes |Lumex SML-LX1206GC-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 54788 |
|
$0.0670 / $0.0730 | Buy Now |
DISTI #
89T8967
|
Newark | Led, Quasarbrite, Green, 2Mm X 1.6Mm, 565 Nm, 2.2 V, 20 Ma, 10 Mcd Rohs Compliant: Yes |Lumex SML-LX1206GC-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 / $0.3740 | Buy Now |
DISTI #
67-1357-1-ND
|
DigiKey | LED GREEN CLEAR 1206 SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
187936 In Stock |
|
$0.0592 / $0.3700 | Buy Now |
DISTI #
696-SML-LX1206GC
|
Mouser Electronics | Standard LEDs - SMD Green Water Clear 565nm 10mcd RoHS: Compliant | 104693 |
|
$0.0590 / $0.3400 | Buy Now |
DISTI #
70127516
|
RS | LED Green 10 mcd (Typ.) @ 25 Deg C (Axial) 2.2 V (Typ.) @ 25 Deg C (Forward) | Lumex SML-LX1206GC-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1059 |
|
$0.2000 / $0.2860 | Buy Now |
|
Future Electronics | Green 3.2 x 1.6 mm 1206 160° Water Clear 10 mcd 2.2 V PCB Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 459000Reel |
|
$0.0661 / $0.0733 | Buy Now |
|
Future Electronics | Green 3.2 x 1.6 mm 1206 160° Water Clear 10 mcd 2.2 V PCB Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 36Cut Tape/Mini-Reel |
|
$0.1400 / $0.3300 | Buy Now |
DISTI #
LMXSML-LX1206GC-TR
|
Heilind Electronics | 1.6X3MM PCB SMD LED,565 GRN CLR, 3K/REEL | Americas - 47250 in Stock |
|
$0.0597 / $0.0650 | Buy Now |
DISTI #
LMXSML-LX1206GC-TR.P
|
Heilind Electronics | CUT TAPE - 1.6X3MM PCB SMD LED, 565GRN CLR | Americas - 179 in Stock |
|
$0.0820 / $0.1064 | Buy Now |
Part Details for SML-LX1206GC-TR
SML-LX1206GC-TR CAD Models
SML-LX1206GC-TR Part Data Attributes:
|
SML-LX1206GC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX1206GC-TR
ITW Lumex
Single Color LED, Green, Water Clear, 2mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 160 deg |
Alternate Parts for SML-LX1206GC-TR
This table gives cross-reference parts and alternative options found for SML-LX1206GC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-LX1206GC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-LXR851GC-TR | Single Color LED, Green, Water Clear, 2mm, LEAD FREE PACKAGE-3 | ITW Lumex | SML-LX1206GC-TR vs SML-LXR851GC-TR |