Part Details for SML-LX1206AW-TR by ITW Lumex
Overview of SML-LX1206AW-TR by ITW Lumex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML-LX1206AW-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J8859
|
Newark | 1.6X3Mm Smd Pcb Led,605Amber Wht Diff Rohs Compliant: Yes |Lumex SML-LX1206AW-TR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1180 | Buy Now |
DISTI #
67-SML-LX1206AW-TRCT-ND
|
DigiKey | LED 605NM AMB WHT DIFF 1206 T/R Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0938 / $0.5300 | Buy Now |
DISTI #
696-SML-1206AWTR
|
Mouser Electronics | Standard LEDs - SMD Surface Mount LEDs RoHS: Compliant | 4847 |
|
$0.0850 / $0.3700 | Buy Now |
DISTI #
71494782
|
RS | 1.6X3mm SMD PCB LED,605 AMBER WHT DIFF | Lumex SML-LX1206AW-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1250 / $0.1470 | RFQ |
|
Future Electronics | Amber 3.2 x 1.6 mm 160° 6 mcd Diffused 2V Rectangular Flat SMT LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0873 / $0.0956 | Buy Now |
|
Bisco Industries | 141 |
|
Buy Now | ||
|
Onlinecomponents.com | LED Uni-Color Amber 610nm 2-Pin SMD T/R RoHS: Compliant |
2995 In Stock |
|
$0.1008 / $0.1375 | Buy Now |
DISTI #
51562182
|
Verical | LED Uni-Color Amber 610nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 2995 Package Multiple: 2995 Date Code: 1312 | Americas - 2995 |
|
$0.1356 / $0.1625 | Buy Now |
|
Master Electronics | LED Uni-Color Amber 610nm 2-Pin SMD T/R RoHS: Compliant |
2995 In Stock |
|
$0.1008 / $0.1375 | Buy Now |
Part Details for SML-LX1206AW-TR
SML-LX1206AW-TR CAD Models
SML-LX1206AW-TR Part Data Attributes
|
SML-LX1206AW-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX1206AW-TR
ITW Lumex
Single Color LED, Amber, Diffused Milky White, 2mm, LEAD FREE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 160 deg |