Part Details for SML-LX1110UPGC-BTR by ITW Lumex
Overview of SML-LX1110UPGC-BTR by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML-LX1110UPGC-BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-2015-2-ND
|
DigiKey | LED TITANBRITE GREEN 525NM 4PLCC Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for SML-LX1110UPGC-BTR
SML-LX1110UPGC-BTR CAD Models
SML-LX1110UPGC-BTR Part Data Attributes
|
SML-LX1110UPGC-BTR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX1110UPGC-BTR
ITW Lumex
Single Color LED, Green, Clear, 8.77mm, PLASTIC, LCC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | PLASTIC, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.35 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 7500.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | ROUND | |
Size | 8.77 mm | |
Surface Mount | YES | |
Terminal Pitch | 7.5 mm | |
Viewing Angle | 120 deg |