Part Details for SML-LX0805GC-TR by ITW Lumex
Overview of SML-LX0805GC-TR by ITW Lumex
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-LX0805GC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9649
|
Newark | Led, Green, 1.25Mm X 1.4Mm, 10Mcd, 565Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:1.25Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:10Mcd, Viewing Angle:140°, Product Range:-Rohs Compliant: Yes |Lumex SML-LX0805GC-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2300 |
|
$0.0380 | Buy Now |
DISTI #
09J9136
|
Newark | Led, Green, 1.25Mm X 1.4Mm, 10Mcd, 565Nm, Full Reel, Led Color:Green, Led Mounting:Smd, Bulb Size:1.25Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:10Mcd, Viewing Angle:140° Rohs Compliant: Yes |Lumex SML-LX0805GC-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0410 | Buy Now |
DISTI #
67-2188-1-ND
|
DigiKey | LED GREEN CLEAR SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21385 In Stock |
|
$0.0538 / $0.3600 | Buy Now |
DISTI #
696-SML-0805GCTR
|
Mouser Electronics | Standard LEDs - SMD Green, 565nm 2.2V, 10mcd RoHS: Compliant | 8377 |
|
$0.0490 / $0.3300 | Buy Now |
DISTI #
V72:2272_21714808
|
Arrow Electronics | LED Uni-Color Green 575nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2334 Container: Cut Strips | Americas - 173 |
|
$0.3221 / $0.3249 | Buy Now |
DISTI #
V99:2348_21714808
|
Arrow Electronics | LED Uni-Color Green 575nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2012 | Americas - 13 |
|
$0.0551 / $0.3189 | Buy Now |
DISTI #
71494655
|
RS | 1.25X2mm SMD PCB LED, GRE EN, WTR, TP&RL | Lumex SML-LX0805GC-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0640 / $0.0750 | RFQ |
|
Future Electronics | Green 2 x 1.25 mm 0805 140° Water Clear 10 mcd 2.2 V Surface Mount LED MSL 3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 52000Reel |
|
$0.0541 / $0.0577 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin SMD T/R RoHS: Compliant |
41564 In Stock |
|
$0.0428 / $0.0618 | Buy Now |
|
Bristol Electronics | 4606 |
|
RFQ |
Part Details for SML-LX0805GC-TR
SML-LX0805GC-TR CAD Models
SML-LX0805GC-TR Part Data Attributes:
|
SML-LX0805GC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX0805GC-TR
ITW Lumex
Single Color LED, Green, Water Clear, 1.4mm, LEAD FREE, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.9 mm | |
Viewing Angle | 140 deg |
Alternate Parts for SML-LX0805GC-TR
This table gives cross-reference parts and alternative options found for SML-LX0805GC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-LX0805GC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-LX0805GC | Single Color LED, Green, Clear, 1.4mm, | ITW Lumex | SML-LX0805GC-TR vs SML-LX0805GC |