Part Details for SML-LX0603SRW-TR by ITW Lumex
Overview of SML-LX0603SRW-TR by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML-LX0603SRW-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2298
|
Newark | Led, Red, 0.8Mm X 1Mm, 45Mcd, 660Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:0.8Mm X 1Mm, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:45Mcd, Viewing Angle:140° Rohs Compliant: Yes |Lumex SML-LX0603SRW-TR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
09J9551
|
Newark | Led, Red, 0.8Mm X 1Mm, 45Mcd, 660Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:0.8Mm X 1Mm, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:45Mcd, Viewing Angle:140°, Lens Shape:Rectangular Rohs Compliant: Yes |Lumex SML-LX0603SRW-TR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 2805 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3206 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for SML-LX0603SRW-TR
SML-LX0603SRW-TR CAD Models
SML-LX0603SRW-TR Part Data Attributes
|
SML-LX0603SRW-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX0603SRW-TR
ITW Lumex
Single Color LED, Super Red, Milky White, 1mm, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TAPE | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 120 deg |