Part Details for SML-LX0603GW-TR by ITW Lumex
Overview of SML-LX0603GW-TR by ITW Lumex
- Distributor Offerings: (39 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML-LX0603GW-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0262
|
Newark | Led, Green, 0.8Mm X 1Mm, 18Mcd, 565Nm, Full Reel, Led Color:Green, Led Mounting:Smd, Bulb Size:0.8Mm X 1Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:18Mcd, Viewing Angle:160° Rohs Compliant: Yes |Lumex SML-LX0603GW-TR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 108000 |
|
$0.0370 | Buy Now |
DISTI #
75K1440
|
Newark | Led, Green, 18Mcd, 565Nm, 160Deg, Led Color:Green, Led Mounting:Smd, Led Case Size:0603 [1608 Metric], Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:18Mcd, Viewing Angle:160°, Product Range:-Rohs Compliant: Yes |Lumex SML-LX0603GW-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 124206 |
|
$0.0470 / $0.0550 | Buy Now |
DISTI #
74AC1926
|
Newark | Led, Smd Green, Led Colour:Green, Led Mounting:Smd, Led Case Size:0603, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:18Mcd, Viewing Angle:160°, Lens Shape:Rectangular, Product Range:-, Rohs Compliant: Yes |Lumex SML-LX0603GW-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5979 |
|
$0.0600 / $0.2180 | Buy Now |
DISTI #
67-1549-1-ND
|
DigiKey | LED GREEN DIFFUSED SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
260189 In Stock |
|
$0.0486 / $0.3300 | Buy Now |
DISTI #
696-SML-LX0603GW
|
Mouser Electronics | Standard LEDs - SMD Green, 565nm 2.2V, 18mcd RoHS: Compliant | 90820 |
|
$0.0440 / $0.2200 | Buy Now |
DISTI #
70127710
|
RS | LED Green 18 mcd (Typ.) 2.1 V (Typ.) 5 V 565 nm 160 Deg GaP -55 Deg C | Lumex SML-LX0603GW-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23059 |
|
$0.0360 | Buy Now |
|
Future Electronics | Green 0603 1.6 x 0.8 mm 160° Diffused 18 mcd 2.2 V PCB Chip Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 1052000Reel |
|
$0.0550 / $0.0608 | Buy Now |
|
Future Electronics | Green 0603 1.6 x 0.8 mm 160° Diffused 18 mcd 2.2 V PCB Chip Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 4Cut Tape/Mini-Reel |
|
$0.1180 / $0.3000 | Buy Now |
DISTI #
LMXSML-LX0603GW-TR.P
|
Heilind Electronics | CUT TAPE SURFACE MOUNT LED GREEN W | Americas - 3213 in Stock |
|
$0.0639 / $0.0830 | Buy Now |
DISTI #
LMXSML-LX0603GW-TR
|
Heilind Electronics | 1.6X.8MM SMD PCB LED,565 GRN, | Americas - 113357 in Stock |
|
$0.0484 / $0.0527 | Buy Now |
Part Details for SML-LX0603GW-TR
SML-LX0603GW-TR CAD Models
SML-LX0603GW-TR Part Data Attributes:
|
SML-LX0603GW-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX0603GW-TR
ITW Lumex
Single Color LED, Green, Diffused Milky White, 1mm, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 18.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 160 deg |
Alternate Parts for SML-LX0603GW-TR
This table gives cross-reference parts and alternative options found for SML-LX0603GW-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-LX0603GW-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
598-8070-107F | Single Color LED, Green, Water Clear, 1.1mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Dialight | SML-LX0603GW-TR vs 598-8070-107F |