There are no models available for this part yet.
Overview of SML-H12Y8TT86C by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SML-H12Y8TT86C by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC1622
|
Newark | Led, Yellow, 63Mcd, 590Nm, Led Color:Yellow, Led Mounting:Smd, Led Case Size:0805 [2012 Metric], Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:590Nm, Luminous Intensity:63Mcd, Viewing Angle:-, Lens Shape:Rectangular Rohs Compliant: Yes |Rohm SML-H12Y8TT86C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1555 |
|
$0.0700 | Buy Now | |
DISTI #
SML-H12Y8TT86CCT-ND
|
DigiKey | LED YELLOW CLEAR 2012 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7178 In Stock |
|
$0.0734 / $0.4300 | Buy Now | |
DISTI #
47AC1622
|
Avnet Americas | LED Chip Yellow 590nm 2-Pin 0805 T/R - Product that comes on tape, but is not reeled (Alt: 47AC1622) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.1550 / $0.4730 | Buy Now | |
DISTI #
SML-H12Y8TT86C
|
Avnet Americas | LED Chip Yellow 590nm 2-Pin 0805 T/R - Tape and Reel (Alt: SML-H12Y8TT86C) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0704 / $0.0803 | Buy Now | |
DISTI #
755-SML-H12Y8TT86C
|
Mouser Electronics | Standard LEDs - SMD Yel 590nm 63mcd 2.2V , 20mA, 0603 AECQ-101 RoHS: Compliant | 15102 |
|
$0.0720 / $0.4300 | Buy Now | |
Future Electronics | EXCELED™ series chip LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$0.0691 / $0.0765 | Buy Now | ||
Quest Components | 1936 |
|
$0.1800 / $0.9000 | Buy Now | |||
DISTI #
SML-H12Y8TT86C
|
TTI | Standard LEDs - SMD Yel 590nm 63mcd 2.2V , 20mA, 0603 AECQ-101 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0690 / $0.0770 | Buy Now | |
DISTI #
SML-H12Y8TT86C
|
Avnet Silica | LED Chip Yellow 590nm 2-Pin 0805 T/R (Alt: SML-H12Y8TT86C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S625901702952
|
Chip1Stop | EXCELED&trade, series chip LED pbFree: Yes Container: Cut Tape | 2459 |
|
$0.0798 / $0.2370 | Buy Now |
CAD Models for SML-H12Y8TT86C by ROHM Semiconductor
Part Data Attributes for SML-H12Y8TT86C by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
20 Weeks, 4 Days
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|