-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow Green, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-E12M8WT86 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7715
|
Newark | Led, Yel Grn, 25Mcd, 572Nm, 1608, Led Colour:Yellow Green, Led Mounting:Smd, Led Case Size:0603, ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5526 |
|
$0.0960 / $0.3640 | Buy Now |
DISTI #
846-SML-E12M8WT86CT-ND
|
DigiKey | LED GREEN DIFFUSED 1608 SMD Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
73233 In Stock |
|
$0.0587 / $0.2500 | Buy Now |
DISTI #
755-SML-E12M8WT86
|
Mouser Electronics | Single Color LEDs SMD Yellow/Green 10-63 mcd RoHS: Compliant | 37206 |
|
$0.0520 / $0.3500 | Buy Now |
DISTI #
70666524
|
RS | Opto chip LED YG 572nm 1608(t=0.36) | ROHM Semiconductor SML-E12M8WT86 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1110 / $0.1390 | RFQ |
|
Future Electronics | SML-E12 Series Yellow Green 0603 Clear 25 mcd 2.2 V Surface Mount EXCELED™ LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0520 / $0.0536 | Buy Now |
|
Bristol Electronics | 4142 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, YELLOW GREEN, DIFFUSED MILKY WHITE, 1.2MM | 103338 |
|
$0.1155 / $0.7700 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW GREEN, DIFFUSED MILKY WHITE, 1.2MM | 4528 |
|
$0.0660 / $0.3300 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW GREEN, DIFFUSED MILKY WHITE, 1.2MM | 842 |
|
$0.0594 / $0.1320 | Buy Now |
DISTI #
SML-E12M8WT86
|
TTI | Single Color LEDs SMD Yellow/Green 10-63 mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0530 / $0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-E12M8WT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-E12M8WT86
ROHM Semiconductor
Single Color LED, Yellow Green, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.36 mm | |
Packing Method | TAPE AND REEL 7" | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |
This table gives cross-reference parts and alternative options found for SML-E12M8WT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-E12M8WT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-D12M8W | ROHM Semiconductor | Check for Price | Single Color LED, Yellowish Green, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | SML-E12M8WT86 vs SML-D12M8W |
SML-D12M8WT87P | ROHM Semiconductor | Check for Price | Single Color LED, Yellowish Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-E12M8WT86 vs SML-D12M8WT87P |
SML-D12M8WT86 | ROHM Semiconductor | $0.0731 | Single Color LED, Yellow Green, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | SML-E12M8WT86 vs SML-D12M8WT86 |
SML-D12M8WT87N | ROHM Semiconductor | Check for Price | Single Color LED, Yellowish Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-E12M8WT86 vs SML-D12M8WT87N |
SML-E12M8W | ROHM Semiconductor | Check for Price | Single Color LED, Yellow Green, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, ROHS COMPLIANT PACKAGE-2 | SML-E12M8WT86 vs SML-E12M8W |
SML-D12M8WT86M | ROHM Semiconductor | Check for Price | Single Color LED, Yellowish Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-E12M8WT86 vs SML-D12M8WT86M |
SML-D12M8WT86Q | ROHM Semiconductor | Check for Price | Single Color LED, Yellowish Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-E12M8WT86 vs SML-D12M8WT86Q |
SML-D12M8WT86N | ROHM Semiconductor | $0.0624 | Single Color LED, Yellowish Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-E12M8WT86 vs SML-D12M8WT86N |
SML-D12M8WT87M | ROHM Semiconductor | Check for Price | Single Color LED, Yellowish Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-E12M8WT86 vs SML-D12M8WT87M |