-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Orange, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-E12DWT86 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6546
|
Newark | Led, Orange, 150Mcd, 606.5Nm Rohs Compliant: Yes |Rohm SML-E12DWT86 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5824 |
|
$0.1160 / $0.4780 | Buy Now |
DISTI #
846-1161-1-ND
|
DigiKey | LED ORANGE DIFFUSED 1608 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13110 In Stock |
|
$0.0875 / $0.4800 | Buy Now |
DISTI #
755-SML-E12DWT86
|
Mouser Electronics | Standard LEDs - SMD HIGH BRIGHT - ORANGE 62mW 25mA 1.9V RoHS: Compliant | 4856 |
|
$0.0850 / $0.4700 | Buy Now |
DISTI #
70666523
|
RS | Opto chip LED ORANGE 606.5nm 1608(t=0.36 | ROHM Semiconductor SML-E12DWT86 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1140 / $0.1430 | RFQ |
|
Future Electronics | SML-E12 Series Orange 0603 Diffused 200 mcd 1.9 V Surface Mount EXCELED™ LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0637 | Buy Now |
|
Quest Components | 2778 |
|
$0.2400 / $0.6000 | Buy Now | |
DISTI #
SML-E12DWT86
|
TTI | Single Color LEDs HIGH BRIGHT - ORANGE 62mW 25mA 1.9V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0830 / $0.0970 | Buy Now |
DISTI #
SML-E12DWT86
|
Avnet Silica | LED Uni-Color Orange 2-Pin Chip LED T/R (Alt: SML-E12DWT86) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 25000 |
|
Buy Now | |
DISTI #
C1S625900549480
|
Chip One Stop | LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R pbFree: Yes Container: Cut Tape | 264 |
|
$0.1200 / $0.2630 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 4960 |
|
$0.1200 / $0.4940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-E12DWT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-E12DWT86
ROHM Semiconductor
Single Color LED, Orange, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.36 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.36 mm | |
Packing Method | TAPE AND REEL 7" | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |