Part Details for SML-D13WWT86C by ROHM Semiconductor
Overview of SML-D13WWT86C by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-D13WWT86C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ2305
|
Newark | Led, 0603, Yellow, 110Mcd, 2.1V, 587Nm Rohs Compliant: Yes |Rohm SML-D13WWT86C RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1790 / $0.5800 | Buy Now |
DISTI #
SML-D13WWT86CCT-ND
|
DigiKey | LED YELLOW CLEAR 1608 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
717 In Stock |
|
$0.1054 / $0.5600 | Buy Now |
DISTI #
SML-D13WWT86C
|
Avnet Americas | LED Chip Yellow 587nm 2-Pin SMD T/R - Tape and Reel (Alt: SML-D13WWT86C) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1050 / $0.1197 | Buy Now |
DISTI #
755-SML-D13WWT86C
|
Mouser Electronics | Standard LEDs - SMD Yel 587nm, 110mcd 06 03 30mA, 81mW Pd AECQ-102 RoHS: Compliant | 4160 |
|
$0.1050 / $0.5500 | Buy Now |
|
Future Electronics | Mini-mold Chip LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1090 / $0.1160 | Buy Now |
DISTI #
42247366
|
Verical | LED Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 315 Package Multiple: 1 Date Code: 2001 | Americas - 2747 |
|
$0.2255 / $0.2492 | Buy Now |
|
Quest Components | 2197 |
|
$0.1820 / $0.9100 | Buy Now | |
DISTI #
SML-D13WWT86C
|
TTI | Standard LEDs - SMD Yel 587nm, 110mcd 06 03 30mA, 81mW Pd AECQ-102 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1030 / $0.1290 | Buy Now |
DISTI #
SML-D13WWT86C
|
IBS Electronics | LED Uni-Color Yellow Automotive 2-Pin Chip 0603(1608Metric) T/R Min Qty: 530 Package Multiple: 1 | 530 |
|
$0.2070 | Buy Now |
DISTI #
SML-D13WWT86C
|
Avnet Asia | LED Chip Yellow 587nm 2-Pin SMD T/R (Alt: SML-D13WWT86C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SML-D13WWT86C
SML-D13WWT86C CAD Models
SML-D13WWT86C Part Data Attributes
|
SML-D13WWT86C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-D13WWT86C
ROHM Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |