-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Pure Green, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6394
|
Newark | Led, 0603, Grn, 6.3Mcd, 560Nm, Led Color:Green, Led Mounting:Smd, Led Case Size:0603 [1608 Metric], Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:560Nm, Luminous Intensity:6.3Mcd, Viewing Angle:-, Product Range:- Rohs Compliant: Yes |Rohm SML-D12P8WT86 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5201 |
|
$0.0500 / $0.2500 | Buy Now |
DISTI #
846-SML-D12P8WT86CT-ND
|
DigiKey | LED GREEN DIFFUSED 1608 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
229409 In Stock |
|
$0.0256 / $0.2400 | Buy Now |
DISTI #
SML-D12P8WT86
|
Avnet Americas | LED Uni-Color Green 2-Pin Chip LED T/R - Tape and Reel (Alt: SML-D12P8WT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0358 / $0.0409 | Buy Now |
DISTI #
SML-D12P8WT86
|
Avnet Americas | LED Uni-Color Green 2-Pin Chip LED T/R - Tape and Reel (Alt: SML-D12P8WT86) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0364 / $0.0414 | Buy Now |
DISTI #
755-SML-D12P8WT86
|
Mouser Electronics | Standard LEDs - SMD SMD Green 2.5-16 mcd RoHS: Compliant | 26806 |
|
$0.0260 / $0.2400 | Buy Now |
|
Future Electronics | SML-D12 Series Green 0603 Diffused 6.3 mcd 2.2 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0393 / $0.0441 | Buy Now |
DISTI #
76481743
|
Verical | LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 685 Package Multiple: 1 Date Code: 2217 | Americas - 33850 |
|
$0.0398 / $0.0456 | Buy Now |
DISTI #
71325271
|
Verical | LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 770 Package Multiple: 1 Date Code: 2301 | Americas - 26606 |
|
$0.0856 / $0.0982 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
SML-D12P8WT86
|
TTI | Standard LEDs - SMD SMD Green 2.5-16 mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0360 / $0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-D12P8WT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-D12P8WT86
ROHM Semiconductor
Single Color LED, Pure Green, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | PURE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TAPE AND REEL 7" | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |
This table gives cross-reference parts and alternative options found for SML-D12P8WT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-D12P8WT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-D12P8W | Single Color LED, Green, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SML-D12P8WT86 vs SML-D12P8W |