Part Details for SML-D12D8WT86S by ROHM Semiconductor
Overview of SML-D12D8WT86S by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-D12D8WT86S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML-D12D8WT86S
|
Avnet Asia | LED Single Chip Orange 605nm 100mA 2-Pin SMD T/R (Alt: SML-D12D8WT86S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SML-D12D8WT86S
SML-D12D8WT86S CAD Models
SML-D12D8WT86S Part Data Attributes
|
SML-D12D8WT86S
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-D12D8WT86S
ROHM Semiconductor
Single Color LED, Orange, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |
Alternate Parts for SML-D12D8WT86S
This table gives cross-reference parts and alternative options found for SML-D12D8WT86S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-D12D8WT86S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-D12D1WT86S | Single Color LED, Orange, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | ROHM Semiconductor | SML-D12D8WT86S vs SML-D12D1WT86S |
SML-D12D1WT87R | Single Color LED, Orange, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | ROHM Semiconductor | SML-D12D8WT86S vs SML-D12D1WT87R |
SML-D12D8WT87S | Single Color LED, Orange, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | ROHM Semiconductor | SML-D12D8WT86S vs SML-D12D8WT87S |
SML-D12D8W | Single Color LED, Orange, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SML-D12D8WT86S vs SML-D12D8W |
SML-E12D8WT86 | Single Color LED, Orange, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | ROHM Semiconductor | SML-D12D8WT86S vs SML-E12D8WT86 |
SML-D12D1WT86R | Single Color LED, Orange, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | ROHM Semiconductor | SML-D12D8WT86S vs SML-D12D1WT86R |
SML-D12D8WT87T | Single Color LED, Orange, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | ROHM Semiconductor | SML-D12D8WT86S vs SML-D12D8WT87T |
SML-E12D8W | Single Color LED, Orange, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SML-D12D8WT86S vs SML-E12D8W |
SML-D12D8WT87Q | Single Color LED, Orange, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | ROHM Semiconductor | SML-D12D8WT86S vs SML-D12D8WT87Q |
SML-D12D8WT86 | Single Color LED, Orange, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | ROHM Semiconductor | SML-D12D8WT86S vs SML-D12D8WT86 |