Part Details for SML-A12DTT87S by ROHM Semiconductor
Overview of SML-A12DTT87S by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SML-A12DTT87S
SML-A12DTT87S CAD Models
SML-A12DTT87S Part Data Attributes
|
SML-A12DTT87S
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-A12DTT87S
ROHM Semiconductor
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | GOLD OVER NICKEL |