Part Details for SML-A10MTT86 by ROHM Semiconductor
Overview of SML-A10MTT86 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML-A10MTT86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-1155-1-ND
|
DigiKey | LED GREEN CLEAR 1611 SMD R/A Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0708 / $0.4200 | Buy Now |
|
Future Electronics | SML-A10 Series Green 0605 Clear 10 mcd 2.2 V SMT EXCELED™ Side View LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0775 / $0.0848 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 8180 |
|
$0.0675 / $0.4500 | Buy Now |
|
Quest Components | 6544 |
|
$0.0900 / $0.6000 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
Part Details for SML-A10MTT86
SML-A10MTT86 CAD Models
SML-A10MTT86 Part Data Attributes
|
SML-A10MTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-A10MTT86
ROHM Semiconductor
Single Color LED, Green, Colorless Transparent, 1.2mm, 1.61 X 1.15 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE 2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.61 X 1.15 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 2.1 mm |