-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow Green, Colorless Transparent, 1.25mm, 3.40 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-810MTT86 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SML-810MTT86CT-ND
|
DigiKey | LED GREEN CLEAR 3412 SMD Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4148 In Stock |
|
$0.1433 / $0.5000 | Buy Now |
DISTI #
755-SML-810MTT86
|
Mouser Electronics | Single Color LEDs REVERSE MT GREEN STANDARD RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | SML-810 Series Yellow Green 1305 Clear 16 mcd 2.2 V Reverse Mount Chip LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.0919 / $0.0949 | Buy Now |
|
Bristol Electronics | 14898 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, YELLOW GREEN, 1.25 MM | 11918 |
|
$0.1373 / $0.9150 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW GREEN, 1.25 MM | 7173 |
|
$0.1400 / $0.8000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW GREEN, 1.25 MM | 2300 |
|
$0.1190 / $0.2745 | Buy Now |
DISTI #
SML-810MTT86
|
TME | LED, SMD, 1305, yellow green, 5.6÷16mcd, 3.4x1.25x1.1mm, 20mA, 65mW Min Qty: 2 | 0 |
|
$0.0800 / $0.3590 | RFQ |
|
NexGen Digital | 36000 |
|
RFQ | ||
DISTI #
SML-810MTT86
|
Avnet Silica | LED UniColor Yellow Green 2Pin Chip LED TR (Alt: SML-810MTT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-810MTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-810MTT86
ROHM Semiconductor
Single Color LED, Yellow Green, Colorless Transparent, 1.25mm, 3.40 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 3.40 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.25 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 3.3 mm |
This table gives cross-reference parts and alternative options found for SML-810MTT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-810MTT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-812MTT86 | ROHM Semiconductor | $0.2548 | Single Color LED, Yellow Green, Transparent, 1.25mm, 3.40 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | SML-810MTT86 vs SML-812MTT86 |