Part Details for SML-521MUWT86NP by ROHM Semiconductor
Results Overview of SML-521MUWT86NP by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-521MUWT86NP Information
SML-521MUWT86NP by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: SML-521MUWT86NP by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SML-521MUWT86NP
SML-521MUWT86NP Part Data Attributes
|
|
SML-521MUWT86NP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-521MUWT86NP
ROHM Semiconductor
Dual Color LED, Diffused White
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Color@Wavelength | Green/Orange | |
| Forward Current-Max | 0.025 A | |
| JESD-609 Code | e4 | |
| Lens Type | Diffused White | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Dual Color Led | |
| Overall Height | 0.6 Mm | |
| Reverse Voltage-Max | 4 V | |
| Terminal Finish | Gold Over Nickel |