Part Details for SML-510MW by ROHM Semiconductor
Results Overview of SML-510MW by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-510MW Information
SML-510MW by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SML-510MW
SML-510MW CAD Models
SML-510MW Part Data Attributes
|
SML-510MW
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-510MW
ROHM Semiconductor
Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, LEADLESS PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.55 MM HEIGHT, LEADLESS PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | BULK | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 140 deg |
Alternate Parts for SML-510MW
This table gives cross-reference parts and alternative options found for SML-510MW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-510MW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMG-C670 | Broadcom Limited | Check for Price | Single Color LED, Diffused, SURFACE MOUNT PACKAGE-2 | SML-510MW vs HSMG-C670 |
HSMG-C190 | Broadcom Limited | $0.1282 | Single Color LED, Green, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | SML-510MW vs HSMG-C190 |
HSMG-C191 | Broadcom Limited | $0.0974 | Single Color LED, Green, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | SML-510MW vs HSMG-C191 |
HSMG-C670 | Hewlett Packard Co | Check for Price | Single Color LED, Green, Diffused, 1.4mm | SML-510MW vs HSMG-C670 |
HSMG-C170 | Broadcom Limited | $0.0985 | Single Color LED, Green, Untinted Diffused, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | SML-510MW vs HSMG-C170 |
HSMG-C190 | Avago Technologies | Check for Price | SINGLE COLOR LED, GREEN, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | SML-510MW vs HSMG-C190 |
HSMG-C170 | Avago Technologies | $0.0672 | SINGLE COLOR LED, GREEN, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | SML-510MW vs HSMG-C170 |