-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Orange, Transparent Clear, 1.2mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SML-311DTT86CT-ND
|
DigiKey | LED ORANGE CLEAR 0603 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9655 In Stock |
|
$0.0631 / $0.3900 | Buy Now |
|
Future Electronics | SML-311 Series Orange 0603 140° Clear 3.15 mcd 1.8 V Surface Mount Chip LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0752 / $0.0824 | Buy Now |
DISTI #
61635431
|
Verical | LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 2201 | Americas - 8726 |
|
$0.2402 / $0.2727 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Amber, Clear | 282 |
|
$0.1078 / $0.1617 | Buy Now |
|
Quest Components | LED, Surface Mount, Amber, Clear | 4800 |
|
$0.1078 / $0.5390 | Buy Now |
|
Quest Components | LED, Surface Mount, Amber, Clear | 6980 |
|
$0.1890 / $0.6300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
SML-311DTT86
|
Avnet Silica | LED Uni-Color Orange 2-Pin Chip LED T/R (Alt: SML-311DTT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | LED ORANGE CLEAR 0603 SMD | 8726 |
|
$0.1797 / $0.2535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-311DTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-311DTT86
ROHM Semiconductor
Single Color LED Array, Orange, Transparent Clear, 1.2mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | TRANSPARENT CLEAR | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 0.8 mm | |
Packing Method | TR | |
Peak Wavelength | 611 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |
This table gives cross-reference parts and alternative options found for SML-311DTT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-311DTT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-311DT | Single Color LED, Orange, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SML-311DTT86 vs SML-311DT |