-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Orange, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LCC-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-310DTT86 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SML-310DTT86CT-ND
|
DigiKey | LED ORANGE CLEAR 0603 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0527 / $0.2300 | Buy Now |
DISTI #
70522201
|
RS | ROHM SML-310DTT86,SML31 Series Orange LED,1608(0603),Rectangle Lens SMD package Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0700 / $0.0870 | RFQ |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 2009 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, ORANGE, COLORLESS TRANSPARENT, 1.2MM | 2400 |
|
$0.1083 / $0.3610 | Buy Now |
|
Quest Components | SINGLE COLOR LED, ORANGE, COLORLESS TRANSPARENT, 1.2MM | 1822 |
|
$0.1200 / $0.4000 | Buy Now |
DISTI #
SML-310DTT86
|
TTI | Single Color LEDs ORANGE SMD TRANSPARENT LENS RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0490 / $0.0530 | Buy Now |
DISTI #
SML-310DTT86
|
Avnet Silica | LED UniColor Orange 2Pin Chip LED TR (Alt: SML-310DTT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 2800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-310DTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-310DTT86
ROHM Semiconductor
Single Color LED, Orange, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LCC-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.80 MM HEIGHT, LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |
This table gives cross-reference parts and alternative options found for SML-310DTT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-310DTT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-310DT | ROHM Semiconductor | Check for Price | Single Color LED, Orange, Transparent Clear, 1.2mm | SML-310DTT86 vs SML-310DT |
The recommended storage temperature for SML-310DTT86 is -30°C to 40°C, as specified in the datasheet. However, it's essential to note that storage at high temperatures (above 30°C) for extended periods may affect the device's reliability and lifespan.
To prevent damage during soldering, ensure the SML-310DTT86 is exposed to temperatures below 260°C for a maximum of 10 seconds. Use a soldering iron with a temperature range of 200°C to 240°C, and avoid applying excessive force or pressure on the device.
The maximum allowable voltage for the SML-310DTT86 is 3.6V. Exceeding this voltage may cause permanent damage to the device. It's essential to ensure the voltage supply is within the recommended operating range to maintain device reliability.
While the SML-310DTT86 is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments (above 80% RH). Moisture can affect the device's performance and reliability. If you must use the device in a humid environment, ensure proper sealing and protection measures are in place.
For optimal performance and thermal management, it's recommended to follow a compact PCB layout with minimal thermal resistance. Ensure the device is placed on a solid copper plane, and use thermal vias to dissipate heat efficiently. Consult the datasheet and application notes for more detailed guidelines.