There are no models available for this part yet.
Overview of SML-212WTT86A by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SML-212WTT86A by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
846-1146-1-ND
|
DigiKey | LED YELLOW CLEAR 2012 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1222 / $0.6200 | Buy Now | |
Future Electronics | SML-212 Series Yellow 0805 140° Clear 224 mcd 2 V Surface Mount Chip LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1320 / $0.1410 | Buy Now | ||
DISTI #
C1S625900561002
|
Chip1Stop | LED Uni-Color Yellow 590nm 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant pbFree: No | 2250 |
|
$0.9100 / $1.1600 | Buy Now |
CAD Models for SML-212WTT86A by ROHM Semiconductor
Part Data Attributes for SML-212WTT86A by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Color@Wavelength
|
Yellow
|
Forward Current-Max
|
0.03 A
|
Infrared Range
|
NO
|
JESD-609 Code
|
e4
|
Lens Type
|
CLEAR
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Overall Height
|
0.8 mm
|
Peak Wavelength
|
590 nm
|
Reverse Voltage-Max
|
5 V
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|