-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Orange, Colorless Transparent, 1.4mm, 2.0 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SML-210DTT86CT-ND
|
DigiKey | LED ORANGE CLEAR 0805 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15829 In Stock |
|
$0.0631 / $0.3900 | Buy Now |
|
Future Electronics | SML-210 Series Orange 0805 130° Clear 6.3 mcd 2 V Surface Mount Chip LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0704 / $0.0771 | Buy Now |
DISTI #
66362968
|
Verical | LED Uni-Color Orange 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 314 Package Multiple: 1 Date Code: 2217 | Americas - 162304 |
|
$0.0671 / $0.0939 | Buy Now |
|
Bristol Electronics | 4400 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, ORANGE, 1.4 mm | 79 |
|
$0.1056 / $0.1584 | Buy Now |
|
Quest Components | SINGLE COLOR LED, ORANGE, 1.4 mm | 2400 |
|
$0.1500 / $0.5000 | Buy Now |
DISTI #
SML-210DTT86
|
Avnet Silica | LED Uni-Color Orange 2-Pin Chip LED T/R (Alt: SML-210DTT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625900623506
|
Chip1Stop | LED Uni-Color Orange 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 162304 |
|
$0.0569 / $0.1110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-210DTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-210DTT86
ROHM Semiconductor
Single Color LED, Orange, Colorless Transparent, 1.4mm, 2.0 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2.0 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.35 mm |