Part Details for SML-100K by Associated Components Technology Inc
Overview of SML-100K by Associated Components Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for SML-100K
SML-100K CAD Models
SML-100K Part Data Attributes:
|
SML-100K
Associated Components Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SML-100K
Associated Components Technology Inc
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2516,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSOCIATED COMPONENTS TECHNOLOGY INC | |
Package Description | 2516 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |