Part Details for SML-0218-01-14-SMA by Fairview Microwave Inc
Overview of SML-0218-01-14-SMA by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-0218-01-14-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4574
|
Newark | Sma Limiter High Power 100 Ns Recovery With 14 Dbm Flat Leakage Operating From 2 Ghz To 18 Ghz Rohs Compliant: Yes |Fairview Microwave SML-0218-01-14-SMA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$4,606.4700 / $5,161.8600 | Buy Now |
DISTI #
5328-SML-0218-01-14-SMA-ND
|
DigiKey | LIMITER SMA 2-18 GHZ 14 DBM Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$4,784.5200 | Buy Now |
DISTI #
74898528
|
RS | High Power Limiter, SMA, 200W Peak Power, 100 ns Recovery, 14 dBm Flat Leakage, | Fairview Microwave SML-0218-01-14-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4,973.6400 | RFQ |
|
Onlinecomponents.com | High Power Limiter, SMA, 200W Peak Power, 100 ns Recovery, 14 dBm Flat Leakage, 2 GHz to 18 GHz | 0 |
|
$4,227.2700 / $4,410.4400 | Buy Now |
DISTI #
SML-0218-01-14-SMA
|
Fairview Microwave | Key Specifications, Connector In Series: SMA, Connector In Gender: Male, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 2 GHz, Maximum Frequency: 18 GHz, Maximum Insertion Loss: 2 dB, Design Type: High Power, Peak Power: 200 Watt, Leakage (CW): 14 dBm. High Power Limiter, SMA, 200W Peak Power, 100 ns Recovery, 14 dBm Flat Leakage, 2 GHz to 18 GHz, Fairview Microwave’s SML-0218-01-14-SMA is a high power broadband signal limiter that ships same day worldwide. High power limiter SML-0218-01-14-SMA has SMA male to SMA female type connectors with a compact and rugged, thin-film construction. This SMA series limiter has a maximum peak power of 200W at 1us pulse, 0.1% Duty Cycle and we keep it in-stock constantly. The SML-0218-01-14-SMA SMA to SMA limiter has a maximum recovery time of 100 ns. This industry-leading 200W high power limiter features a maximum insertion loss of 2 dB. SML-0218-01-14-SMA 2 dB limiter with 200W max power, has a minimum operational temperature range of -55 degrees C to a maximum of 125°C. Off-the-shelf online or by phone, we ship these high-quality SMA to SMA limiters with a broadband frequency of 2 GHz – 18 GHz around the globe. Our 200W high power limiter at 1us pulse, 0.1% Duty Cycle has a 100 ns recovery time and is intended for use in applications like microwave radio, VSAT, SATCOM, radar and space systems. 18 GHz 200W high-reliability limiter meets US Department of Defense environmental test methods for vibration of MIL-STD-202F, METHOD 204D COND. B and a humidity of MIL-STD-202F, METHOD 103B COND. B. Fairview Microwave’s high power 100 ns RF limiter has an average input power of 1 and a military grade package design. Contact Fairview Microwave’s expert technical support for assistance with SML-0218-01-14-SMA high power 125°C broadband limiter. Download our 200W high power SML-0218-01-14-SMA PDF datasheet with specifications and CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your SMA male to SMA female power limiter will be exact to spec. Fairview Microwave was founded in 1992 and has since become reputable suppliers for 2 (GHz) – 18 (GHz) high power 2 insertion loss limiters and electronic components. Limiter SML-0218-01-14-SMA by Fairview Microwave has a max leakage of 14 dBm and is just one of more than 1 million RF, microwave and limiter parts we stock. This SMA male to female 1W average power limiter is ready to buy and can be shipped worldwide. Order your high power 200W limiter online today, there is no MOQ (minimum order quantity) and we provide same-day shipping. Min Qty: 1 Package Multiple: 1 | 1 |
|
$4,554.0000 / $4,950.0000 | Buy Now |