Part Details for SML-020MLTT86 by ROHM Semiconductor
Results Overview of SML-020MLTT86 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-020MLTT86 Information
SML-020MLTT86 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-020MLTT86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SML-020MLTT86CT-ND
|
DigiKey | LED GREEN/RED CLEAR 1210 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.2339 / $0.7500 | Buy Now |
DISTI #
755-SML-020MLTT86
|
Mouser Electronics | Multi-Color LEDs RECOMMENDED ALT 755-SML-522MU8WT86 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | SML-020 Series Green/Red 1210 100° Clear 20/16 mcd 2.2/1.75 V LED with Reflector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.1640 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1917 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 515 |
|
$0.3382 / $0.8455 | Buy Now | |
|
Quest Components | 136 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
SML-020MLTT86
|
Avnet Asia | LED Bi-Color Green/Red 570nm/660nm Chip LED 4-Pin SMD T/R (Alt: SML-020MLTT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SML-020MLTT86
|
Avnet Silica | LED BiColor GreenRed 570nm660nm Chip LED 4Pin SMD TR (Alt: SML-020MLTT86) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 2317 |
|
RFQ | |
|
Win Source Electronics | LED GREEN/RED CLEAR 1210 SMD | 220 |
|
$0.3662 / $0.5492 | Buy Now |
Part Details for SML-020MLTT86
SML-020MLTT86 CAD Models
SML-020MLTT86 Part Data Attributes
|
SML-020MLTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-020MLTT86
ROHM Semiconductor
Dual Color LED, Red/yellow Green, Transparent, 3mm, 3 X 2.50 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 3 X 2.50 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED/YELLOW GREEN | |
Color@Wavelength | Green/Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 16.0/20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR | |
Peak Wavelength | 660/570 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.5 mm |