Part Details for SML-020MDTT86 by ROHM Semiconductor
Results Overview of SML-020MDTT86 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-020MDTT86 Information
SML-020MDTT86 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-020MDTT86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML-020MDTT86-ND
|
DigiKey | LED GREEN/ORANGE CLEAR 1210 SMD Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2837 / $0.3288 | Buy Now |
DISTI #
755-SML-020MDTT86
|
Mouser Electronics | Multi-Color LEDs GRN/ORN TRANSP RoHS: Compliant | 0 |
|
$0.2550 / $0.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | 0 |
|
$0.2020 | Buy Now |
|
Quest Components | DUAL COLOR LED, ORANGE/YELLOW GREEN, COLORLESS TRANSPARENT, 2.3MM | 2459 |
|
$0.2923 / $0.8350 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2500 |
|
$0.1670 / $0.4350 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 574 |
|
$0.1670 / $0.4350 | Buy Now |
Part Details for SML-020MDTT86
SML-020MDTT86 CAD Models
SML-020MDTT86 Part Data Attributes
|
SML-020MDTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-020MDTT86
ROHM Semiconductor
LED TRANSPARENT 1210
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-10-23 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE/YELLOW GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 10.0/20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 610/570 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.7 mm |