Part Details for SML-010LTT87 by ROHM Semiconductor
Overview of SML-010LTT87 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML-010LTT87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SML-010LTT87CT-ND
|
DigiKey | LED RED CLEAR 3020 SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4500 In Stock |
|
$0.1401 / $0.6800 | Buy Now |
DISTI #
755-SML-010LTT87
|
Mouser Electronics | Standard LEDs - SMD -86 T/R SUFFIX IS PREFERRED RoHS: Compliant | 250 |
|
$0.1390 / $0.6500 | Buy Now |
|
Future Electronics | SML-010 Series Red 1208 110° Clear 16 mcd 1.75V Chip LED with Reflector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1450 / $0.1550 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BRIGHT RED, 2.3 mm | 344 |
|
$0.1449 / $0.3105 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BRIGHT RED, 2.3 mm | 207 |
|
$0.2588 / $0.5175 | Buy Now |
Part Details for SML-010LTT87
SML-010LTT87 CAD Models
SML-010LTT87 Part Data Attributes
|
SML-010LTT87
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-010LTT87
ROHM Semiconductor
SINGLE COLOR LED, BRIGHT RED, 2.3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | TRANSPARENCE CLEAR | |
Luminous Intensity-Nom | 16 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.3 mm |