Part Details for SML-010DTT87 by ROHM Semiconductor
Overview of SML-010DTT87 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for SML-010DTT87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML-010DTT87-ND
|
DigiKey | LED ORANGE CLEAR 3020 SMD Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1352 / $0.1591 | Buy Now |
|
Future Electronics | SML-010 Series Orange 1208 110° Clear 10 mcd 2V Chip LED with Reflector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1460 / $0.1520 | Buy Now |
|
Quest Components | LED, Surface Mount, Amber, Clear | 2322 |
|
$0.1105 / $0.2550 | Buy Now |
Part Details for SML-010DTT87
SML-010DTT87 CAD Models
SML-010DTT87 Part Data Attributes
|
SML-010DTT87
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-010DTT87
ROHM Semiconductor
Single Color LED, Orange, Transparence Clear, 2.3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | TRANSPARENCE CLEAR | |
Luminous Intensity-Nom | 10 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.3 mm |
Alternate Parts for SML-010DTT87
This table gives cross-reference parts and alternative options found for SML-010DTT87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-010DTT87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-010DTT87N | SINGLE COLOR LED, ORANGE, 2.3mm | ROHM Semiconductor | SML-010DTT87 vs SML-010DTT87N |
SML-010DTT87M | SINGLE COLOR LED, ORANGE, 2.3mm | ROHM Semiconductor | SML-010DTT87 vs SML-010DTT87M |