-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Orange, Colorless Transparent, 2.3mm, 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-010DTT86 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2305
|
Newark | Led, Orange, 3Mm X 2Mm, 10Mcd, 610Nm Rohs Compliant: Yes |Rohm SML-010DTT86 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 695 |
|
$0.1840 / $0.5180 | Buy Now |
DISTI #
846-SML-010DTT86CT-ND
|
DigiKey | LED ORANGE CLEAR 3020 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
214 In Stock |
|
$0.1496 / $0.5300 | Buy Now |
DISTI #
755-SML-010DTT86
|
Mouser Electronics | Single Color LEDs ORANGE LENS SMD 3X2mm RoHS: Compliant | 678 |
|
$0.1560 / $0.5300 | Buy Now |
DISTI #
70522012
|
RS | ROHM SML-010DTT86,SML-01 Series Orange LED,3020(1208),Rectangle Lens SMD package Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1800 / $0.2100 | RFQ |
DISTI #
64552542
|
Verical | LED Uni-Color Orange 610nm 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 2201 | Americas - 6500 |
|
$0.1991 / $0.2597 | Buy Now |
DISTI #
61881231
|
Verical | LED Uni-Color Orange 610nm 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 2201 | Americas - 559 |
|
$0.2597 | Buy Now |
|
Quest Components | SURFACE-MOUNT/AXIAL LED LAMP,AMBER,CLEAR,LED-8D | 5647 |
|
$0.1943 / $0.5550 | Buy Now |
|
Quest Components | SURFACE-MOUNT/AXIAL LED LAMP,AMBER,CLEAR,LED-8D | 103 |
|
$0.2026 / $0.3039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-010DTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-010DTT86
ROHM Semiconductor
Single Color LED, Orange, Colorless Transparent, 2.3mm, 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 1995-04-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.95 mm |
The recommended storage temperature for SML-010DTT86 is -30°C to 30°C, with a relative humidity of 60% or less.
Handle the SML-010DTT86 in an ESD-protected environment, wear an anti-static wrist strap, and use anti-static packaging to prevent ESD damage.
The maximum soldering temperature for SML-010DTT86 is 260°C for 10 seconds or less, with a peak temperature of 240°C.
While the SML-010DTT86 is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments (above 80% RH) without proper protection or sealing.
The recommended reflow soldering profile for SML-010DTT86 is a peak temperature of 240°C, with a ramp-up rate of 3°C/s, and a cooling rate of 6°C/s.