Part Details for SMKDS 1/ 4-3.5 by Phoenix Contact
Overview of SMKDS 1/ 4-3.5 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMKDS 1/ 4-3.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46215726
|
Verical | Conn PC Terminal Block 4 POS 3.5mm Solder Thru-Hole 10A RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 53 |
|
$1.0144 / $1.2071 | Buy Now |
Part Details for SMKDS 1/ 4-3.5
SMKDS 1/ 4-3.5 CAD Models
SMKDS 1/ 4-3.5 Part Data Attributes
|
SMKDS 1/ 4-3.5
Phoenix Contact
Buy Now
|
Compare Parts:
SMKDS 1/ 4-3.5
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |