Part Details for SMK432BJ683KM-T by TAIYO YUDEN
Overview of SMK432BJ683KM-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMK432BJ683KM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMK432BJ683KM-T-ND
|
DigiKey | CAP CER 0.068UF 630V X5R 1812 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4196 | Buy Now |
DISTI #
SMK432BJ683KM-T
|
Avnet Americas | Multilayer Ceramic Capacitor 0.068uF 630V 10% 1812 Emboss T/R - Tape and Reel (Alt: SMK432BJ683KM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3317 / $0.3878 | Buy Now |
DISTI #
963-SMK432BJ683KM-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASS45MSB5683KT RPLCMT PN 630V 0.068uF X5R 1812 10% RoHS: Compliant | 0 |
|
$0.3000 / $1.0000 | Order Now |
Part Details for SMK432BJ683KM-T
SMK432BJ683KM-T CAD Models
SMK432BJ683KM-T Part Data Attributes
|
SMK432BJ683KM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
SMK432BJ683KM-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 630V, ±10%, X5R, 1812 (4532 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for SMK432BJ683KM-T
This table gives cross-reference parts and alternative options found for SMK432BJ683KM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMK432BJ683KM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASS45MSB5683KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | SMK432BJ683KM-T vs MLASS45MSB5683KTNA01 |
SMK432BJ683KM | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 1812, | TAIYO YUDEN | SMK432BJ683KM-T vs SMK432BJ683KM |