Part Details for SMK432B7683KM-T by TAIYO YUDEN
Overview of SMK432B7683KM-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMK432B7683KM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P9905
|
Newark | Capacitor Ceramic 0.068Uf 630V, X7R, 10%, 1812, Capacitance:0.068Μf, Voltage(Dc):630V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden SMK432B7683KM-T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6520 | Buy Now |
DISTI #
SMK432B7683KM-T-ND
|
DigiKey | CAP CER 0.068UF 630V X7R 1812 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4247 | Buy Now |
DISTI #
SMK432B7683KM-T
|
Avnet Americas | Cap Ceramic 0.068uF 630V X7R 10% SMD 1812 125°C Embossed T/R - Tape and Reel (Alt: SMK432B7683KM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3317 / $0.3878 | Buy Now |
DISTI #
963-SMK432B7683KM-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASS45MSB7683KT 630V 0.068uF X7R 1812 10 % RoHS: Compliant | 0 |
|
$0.3000 / $1.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.068uF ±10% - 630VDC - X7R - 1812 - Tape&Reel RoHS: Compliant | 0 |
|
$0.3326 / $0.4039 | Buy Now |
DISTI #
SMK432B7683KM-T
|
Avnet Americas | Cap Ceramic 0.068uF 630V X7R 10% SMD 1812 125°C Embossed T/R - Tape and Reel (Alt: SMK432B7683KM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3317 / $0.3878 | Buy Now |
Part Details for SMK432B7683KM-T
SMK432B7683KM-T CAD Models
SMK432B7683KM-T Part Data Attributes:
|
SMK432B7683KM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
SMK432B7683KM-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 630V, ±10%, X7R, 1812 (4532 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for SMK432B7683KM-T
This table gives cross-reference parts and alternative options found for SMK432B7683KM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMK432B7683KM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASS45MSB7683KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | SMK432B7683KM-T vs MBASS45MSB7683KTNA18 |
MLASS45MSB7683KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | SMK432B7683KM-T vs MLASS45MSB7683KTNA01 |
MMASS45MSB7683KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | SMK432B7683KM-T vs MMASS45MSB7683KTNA01 |
MBASS45MSB7683KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | SMK432B7683KM-T vs MBASS45MSB7683KTNA01 |
MCASS45MSB7683KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | SMK432B7683KM-T vs MCASS45MSB7683KTNA1J |
MMASS45MSB7683KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | SMK432B7683KM-T vs MMASS45MSB7683KTNA18 |