Part Details for SMK325B7473MNHT by TAIYO YUDEN
Overview of SMK325B7473MNHT by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMK325B7473MNHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1752
|
Newark | Cap ,midhigh Vol,1210,630V,x7R,0.047Uf20%,t&r Rohs Compliant: Yes |Taiyo Yuden SMK325B7473MNHT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1810 | Buy Now |
DISTI #
SMK325B7473MNHT-ND
|
DigiKey | CAP CER 0.047UF 630V X7R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1658 | Buy Now |
DISTI #
SMK325B7473MNHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 630 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: SMK325B7473MNHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1621 / $0.1826 | Buy Now |
DISTI #
963-SMK325B7473MNHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASS32NSB7473MT 630V 0.047uF X7R 1210 20 % RoHS: Compliant | 0 |
|
$0.1340 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1368 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.047uF ±20% - 630VDC - X7R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1237 / $0.1774 | Buy Now |
DISTI #
SMK325B7473MNHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 630 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: SMK325B7473MNHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1621 / $0.1826 | Buy Now |
Part Details for SMK325B7473MNHT
SMK325B7473MNHT CAD Models
SMK325B7473MNHT Part Data Attributes:
|
SMK325B7473MNHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
SMK325B7473MNHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 630V, ±20%, X7R, 1210 (3225 mm), 0.075"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for SMK325B7473MNHT
This table gives cross-reference parts and alternative options found for SMK325B7473MNHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMK325B7473MNHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASS32NSB7473MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7473MNHT vs MMASS32NSB7473MTNA18 |
MBJCS32NSB7473MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7473MNHT vs MBJCS32NSB7473MTPA01 |
MCASS32NSB7473MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7473MNHT vs MCASS32NSB7473MTNA1J |
MBASS32NSB7473MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7473MNHT vs MBASS32NSB7473MTNA01 |
MBASS32NSB7473MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7473MNHT vs MBASS32NSB7473MTNA18 |
MMASS32NSB7473MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7473MNHT vs MMASS32NSB7473MTNA01 |
MCJCS32NSB7473MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7473MNHT vs MCJCS32NSB7473MTPA01 |
MBJCS32NSB7473MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7473MNHT vs MBJCS32NSB7473MTPA18 |
MCASS32NSB7473MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7473MNHT vs MCASS32NSB7473MTNA01 |
MSASS32NSB7473MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7473MNHT vs MSASS32NSB7473MTNA01 |