Part Details for SMK325B7333KN-T by TAIYO YUDEN
Overview of SMK325B7333KN-T by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMK325B7333KN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8742
|
Newark | Capacitor Ceramic 0.033Uf 630V, X7R, 10%, 1210, Capacitance:0.033Μf, Capacitance Tolerance:± 10%, Capacitor Application:High Voltage, Capacitor Case Style:1210 [3225 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd Rohs Compliant: Yes |Taiyo Yuden SMK325B7333KN-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1730 | Buy Now |
DISTI #
10P9901
|
Newark | Capacitor Ceramic 0.033Uf 630V, X7R, 10%, 1210, Capacitance:0.033Μf, Voltage(Dc):630V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden SMK325B7333KN-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1780 | Buy Now |
DISTI #
SMK325B7333KN-T-ND
|
DigiKey | CAP CER 0.033UF 630V X7R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1437 | Buy Now |
DISTI #
SMK325B7333KN-T
|
Avnet Americas | Cap Ceramic 0.033uF 630V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: SMK325B7333KN-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1296 / $0.1460 | Buy Now |
DISTI #
963-SMK325B7333KN-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASS32NSB7333KT RPLCMT PN 630V 0.033uF X7R 1210 10% RoHS: Compliant | 0 |
|
$0.1070 / $0.4700 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors 1210 630V X7R 333 10% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1390 / $0.1490 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.033uF ±10% - 630VDC - X7R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1065 / $0.1418 | Buy Now |
DISTI #
30600377
|
Verical | Cap Ceramic 0.033uF 630V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 593 Package Multiple: 1 | Americas - 1710 |
|
$0.0504 / $0.0528 | Buy Now |
|
Bristol Electronics | 1625 |
|
RFQ | ||
|
Quest Components | 1300 |
|
$0.2080 / $0.5200 | Buy Now |
Part Details for SMK325B7333KN-T
SMK325B7333KN-T CAD Models
SMK325B7333KN-T Part Data Attributes
|
SMK325B7333KN-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
SMK325B7333KN-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 630V, ±10%, X7R, 1210 (3225 mm), 0.075"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for SMK325B7333KN-T
This table gives cross-reference parts and alternative options found for SMK325B7333KN-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMK325B7333KN-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASS32NSB7333KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7333KN-T vs MCASS32NSB7333KTNA1J |
MLASS32NSB7333KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7333KN-T vs MLASS32NSB7333KTNA01 |
SMK325B7333KN | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1210, | TAIYO YUDEN | SMK325B7333KN-T vs SMK325B7333KN |
MSASS32NSB7333KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7333KN-T vs MSASS32NSB7333KTNA01 |
MMASS32NSB7333KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7333KN-T vs MMASS32NSB7333KTNA01 |
MMASS32NSB7333KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7333KN-T vs MMASS32NSB7333KTNA18 |