Part Details for SMK325B7223MNHT by TAIYO YUDEN
Overview of SMK325B7223MNHT by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMK325B7223MNHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1748
|
Newark | Cap ,midhigh Vol,1210,630V, x7R,0.022Uf20%,t&r Rohs Compliant: Yes |Taiyo Yuden SMK325B7223MNHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 / $0.2100 | Buy Now |
DISTI #
SMK325B7223MNHT-ND
|
DigiKey | CAP CER 0.022UF 630V X7R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1998 | Buy Now |
DISTI #
SMK325B7223MNHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 630 V, ? 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: SMK325B7223MNHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1491 | Buy Now |
DISTI #
963-SMK325B7223MNHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASS32NSB7223MT RPLCMT PN 630V 0.022uF X7R 1210 AEC-Q200 RoHS: Compliant | 0 |
|
$0.1560 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1591 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.022uF ±20% - 630VDC - X7R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1365 / $0.1879 | Buy Now |
Part Details for SMK325B7223MNHT
SMK325B7223MNHT CAD Models
SMK325B7223MNHT Part Data Attributes
|
SMK325B7223MNHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
SMK325B7223MNHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 630V, ±20%, X7R, 1210 (3225 mm), 0.075"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for SMK325B7223MNHT
This table gives cross-reference parts and alternative options found for SMK325B7223MNHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMK325B7223MNHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCS32NSB7223MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7223MNHT vs MMJCS32NSB7223MTPA18 |
MCJCS32NSB7223MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7223MNHT vs MCJCS32NSB7223MTPA01 |
MBJCS32NSB7223MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7223MNHT vs MBJCS32NSB7223MTPA01 |
MCJCS32NSB7223MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7223MNHT vs MCJCS32NSB7223MTPA1J |
MMASS32NSB7223MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7223MNHT vs MMASS32NSB7223MTNA18 |
MBASS32NSB7223MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7223MNHT vs MBASS32NSB7223MTNA01 |
MBJCS32NSB7223MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7223MNHT vs MBJCS32NSB7223MTPA18 |
SMK325B7223MN-T | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 630V, ±20%, X7R, 1210 (3225 mm), 0.075"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | SMK325B7223MNHT vs SMK325B7223MN-T |
MLASS32NSB7223MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7223MNHT vs MLASS32NSB7223MTNA01 |
MBASS32NSB7223MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SMK325B7223MNHT vs MBASS32NSB7223MTNA18 |