Part Details for SMK316SD101JD-T by TAIYO YUDEN
Overview of SMK316SD101JD-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMK316SD101JD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1624
|
Newark | Cap ,midhigh Vol,1206,630V,100Pf5% ,t&r Rohs Compliant: Yes |Taiyo Yuden SMK316SD101JD-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1850 | Buy Now |
DISTI #
SMK316SD101JD-T-ND
|
DigiKey | CAP CER 100PF 630V 1206 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1332 | Buy Now |
DISTI #
SMK316SD101JD-T
|
Avnet Americas | Cap 100pF 630V 5% SMD 1206 125°C T/R - Tape and Reel (Alt: SMK316SD101JD-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1389 / $0.1565 | Buy Now |
DISTI #
963-SMK316SD101JD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 100pF Low Dist 1206 5 % RoHS: Compliant | 0 |
|
$0.1150 / $0.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.1172 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 100pF ±5% - 630VDC - - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1143 / $0.1450 | Buy Now |
Part Details for SMK316SD101JD-T
SMK316SD101JD-T CAD Models
SMK316SD101JD-T Part Data Attributes:
|
SMK316SD101JD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
SMK316SD101JD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 100pF, 630V, ±5%, SD, 1206 (3216 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks |