Part Details for SMK316BJ682KFT by TAIYO YUDEN
Overview of SMK316BJ682KFT by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMK316BJ682KFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMK316BJ682KF-T
|
Avnet Americas | Cap Ceramic 0.0068uF 630V X5R 10% SMD 1206 85°C Embossed T/R - Tape and Reel (Alt: SMK316BJ682KF-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0615 / $0.0692 | Buy Now |
Part Details for SMK316BJ682KFT
SMK316BJ682KFT CAD Models
SMK316BJ682KFT Part Data Attributes
|
SMK316BJ682KFT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
SMK316BJ682KFT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 630V, ±10%, X5R, 1206 (3216 mm), 0.045"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown |