Part Details for SMK316BJ332KF-T by TAIYO YUDEN
Overview of SMK316BJ332KF-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMK316BJ332KF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0599
|
Newark | Cap ,midhigh Vol,1206,630V, x5R,3.3Nf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden SMK316BJ332KF-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0990 | Buy Now |
DISTI #
SMK316BJ332KF-T-ND
|
DigiKey | CAP CER 3300PF 630V X5R 1206 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0786 | Buy Now |
DISTI #
SMK316BJ332KF-T
|
Avnet Americas | Cap Ceramic 0.0033uF 630V X5R 10% SMD 1206 85°C Embossed T/R - Tape and Reel (Alt: SMK316BJ332KF-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0615 / $0.0692 | Buy Now |
DISTI #
963-SMK316BJ332KF-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASS31QHB5332KT 630V 3300pF X5R 1206 10 % RoHS: Compliant | 0 |
|
$0.0630 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0519 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 3300pF ±10% - 630VDC - X5R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0569 / $0.0673 | Buy Now |
DISTI #
SMK316BJ332KF-T
|
Avnet Americas | Cap Ceramic 0.0033uF 630V X5R 10% SMD 1206 85°C Embossed T/R - Tape and Reel (Alt: SMK316BJ332KF-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0615 / $0.0692 | Buy Now |
Part Details for SMK316BJ332KF-T
SMK316BJ332KF-T CAD Models
SMK316BJ332KF-T Part Data Attributes:
|
SMK316BJ332KF-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
SMK316BJ332KF-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 630V, ±10%, X5R, 1206 (3216 mm), 0.045"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |