Part Details for SMK316BJ103KF-T by TAIYO YUDEN
Overview of SMK316BJ103KF-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMK316BJ103KF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-5590-1-ND
|
DigiKey | CAP CER 10000PF 630V X5R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
218 In Stock |
|
$0.0473 / $0.3100 | Buy Now |
DISTI #
SMK316BJ103KF-T
|
Avnet Americas | Cap Ceramic 0.01uF 630V X5R 10% SMD 1206 85?C Embossed T/R - Tape and Reel (Alt: SMK316BJ103KF-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0449 | Buy Now |
DISTI #
963-SMK316BJ103KF-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASS31QHB5103KT RPLCMT PN 630V 0.01uF X5R 1206 10% RoHS: Compliant | 147 |
|
$0.0470 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0479 | Buy Now |
DISTI #
30604318
|
Verical | Cap Ceramic 0.01uF 630V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 | Americas - 1775 |
|
$0.0704 / $0.0813 | Buy Now |
DISTI #
C1S758100343416
|
Chip1Stop | Cap Ceramic 0.01uF 630V X5R 10% Pad SMD 1206 85C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1775 |
|
$0.0563 / $0.1030 | Buy Now |
Part Details for SMK316BJ103KF-T
SMK316BJ103KF-T CAD Models
SMK316BJ103KF-T Part Data Attributes
|
SMK316BJ103KF-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
SMK316BJ103KF-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 630V, ±10%, X5R, 1206 (3216 mm), 0.045"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for SMK316BJ103KF-T
This table gives cross-reference parts and alternative options found for SMK316BJ103KF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMK316BJ103KF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLASS31QHB5103KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | SMK316BJ103KF-T vs MLASS31QHB5103KTNA01 |
MSASS31QHB5103KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | SMK316BJ103KF-T vs MSASS31QHB5103KTNA01 |
C3216X5R2J103KB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SMK316BJ103KF-T vs C3216X5R2J103KB |
C3216X5R2J103KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SMK316BJ103KF-T vs C3216X5R2J103KT |