Part Details for SMK316BJ102KF-T by TAIYO YUDEN
Overview of SMK316BJ102KF-T by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMK316BJ102KF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-SMK316BJ102KF-TCT-ND
|
DigiKey | CAP CER 1000PF 630V X5R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5950 In Stock |
|
$0.0449 / $0.3200 | Buy Now |
DISTI #
SMK316BJ102KF-T
|
Avnet Americas | Cap Ceramic 0.001uF 630V X5R 10% SMD 1206 85°C Embossed T/R - Tape and Reel (Alt: SMK316BJ102KF-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0567 / $0.0639 | Buy Now |
DISTI #
963-SMK316BJ102KF-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASS31QHB5102KT 630V 1000pF X5R 1206 10 % RoHS: Compliant | 0 |
|
$0.0480 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0479 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 630VDC - X5R - 1206 - Tape&Reel RoHS: Compliant |
2700 In Stock |
|
$0.0527 / $0.0683 | Buy Now |
DISTI #
58058669
|
Verical | Cap Ceramic 0.001uF 630V X5R 10% Pad SMD 1206 85°C T/R Min Qty: 2700 Package Multiple: 2700 Date Code: 1404 | Americas - 2700 |
|
$0.0862 | Buy Now |
DISTI #
SMK316BJ102KF-T
|
Avnet Americas | Cap Ceramic 0.001uF 630V X5R 10% SMD 1206 85°C Embossed T/R - Tape and Reel (Alt: SMK316BJ102KF-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0567 / $0.0639 | Buy Now |
DISTI #
C1S758100181348
|
Chip1Stop | Cap Ceramic 0.001uF 630V X5R 10% Pad SMD 1206 85C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 400 |
|
$0.0119 / $0.0136 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 630VDC - X5R - 1206 - Tape&Reel RoHS: Compliant |
2700 In Stock |
|
$0.0527 / $0.0683 | Buy Now |
Part Details for SMK316BJ102KF-T
SMK316BJ102KF-T CAD Models
SMK316BJ102KF-T Part Data Attributes:
|
SMK316BJ102KF-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
SMK316BJ102KF-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 630V, ±10%, X5R, 1206 (3216 mm), 0.045"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |