Part Details for SMK316B7472MFHT by TAIYO YUDEN
Overview of SMK316B7472MFHT by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMK316B7472MFHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMK316B7472MFHT-ND
|
DigiKey | CAP CER 4700PF 630V X7R 1206 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0727 | Buy Now |
DISTI #
SMK316B7472MFHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 630 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: SMK316B7472MFHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0632 / $0.0712 | Buy Now |
DISTI #
963-SMK316B7472MFHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASS31QHB7472MT 630V 4700pF X7R 1206 20 % RoHS: Compliant | 0 |
|
$0.0520 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0534 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4700pF ±20% - 630VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0528 / $0.0692 | Buy Now |
DISTI #
SMK316B7472MFHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 630 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: SMK316B7472MFHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0632 / $0.0712 | Buy Now |
DISTI #
SMK316B7472MFHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 630 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: SMK316B7472MFHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0632 / $0.0712 | Buy Now |
Part Details for SMK316B7472MFHT
SMK316B7472MFHT CAD Models
SMK316B7472MFHT Part Data Attributes
|
SMK316B7472MFHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
SMK316B7472MFHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 630V, ±20%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for SMK316B7472MFHT
This table gives cross-reference parts and alternative options found for SMK316B7472MFHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMK316B7472MFHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCS31QHB7472MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7472MFHT vs MCJCS31QHB7472MTPA01 |
MLASS31QHB7472MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7472MFHT vs MLASS31QHB7472MTNA01 |
MMASS31QHB7472MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7472MFHT vs MMASS31QHB7472MTNA18 |
MSASS31QHB7472MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7472MFHT vs MSASS31QHB7472MTNA01 |
MMJCS31QHB7472MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7472MFHT vs MMJCS31QHB7472MTPA18 |
MMJCS31QHB7472MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7472MFHT vs MMJCS31QHB7472MTPA01 |
MBASS31QHB7472MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7472MFHT vs MBASS31QHB7472MTNA18 |