Part Details for SMK316B7223KLHT by TAIYO YUDEN
Overview of SMK316B7223KLHT by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMK316B7223KLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMK316B7223KLHT-ND
|
DigiKey | CAP CER 0.022UF 630V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0764 | Buy Now |
DISTI #
SMK316B7223KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: SMK316B7223KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0664 / $0.0748 | Buy Now |
DISTI #
963-SMK316B7223KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASS31LSB7223KT 630V 0.022uF X7R 1206 10 % RoHS: Compliant | 0 |
|
$0.0550 / $0.2500 | Order Now |
DISTI #
V72:2272_18337521
|
Arrow Electronics | Cap Ceramic 0.022uF 630V X7R 10% Pad SMD 1206 125°C Low ESR Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 17 |
|
$0.0112 / $0.0513 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0560 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.022uF ±10% - 630VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0546 / $0.0776 | Buy Now |
DISTI #
SMK316B7223KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: SMK316B7223KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0664 / $0.0748 | Buy Now |
|
Ameya Holding Limited | CAP CER 0.022UF 630V X7R 1206 | 2000-Authorized Distributor |
|
RFQ | |
DISTI #
SMC-SMK316B7223KLHT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 36712 |
|
RFQ |
Part Details for SMK316B7223KLHT
SMK316B7223KLHT CAD Models
SMK316B7223KLHT Part Data Attributes:
|
SMK316B7223KLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
SMK316B7223KLHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 630V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for SMK316B7223KLHT
This table gives cross-reference parts and alternative options found for SMK316B7223KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMK316B7223KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF316X7R223K630AT | CAPACITOR, CERAMIC, MULTILAYER, 630 V, X7R, 0.022 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | SMK316B7223KLHT vs CF316X7R223K630AT |
MMJCS31LBB7223KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7223KLHT vs MMJCS31LBB7223KTPA01 |
MBASS31LSB7223KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7223KLHT vs MBASS31LSB7223KTNA18 |
C3216X7R223KMBS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.022uF, 1206 | Darfon Corporation | SMK316B7223KLHT vs C3216X7R223KMBS |
MBJCS31LBB7223KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7223KLHT vs MBJCS31LBB7223KTPA01 |
MBASS31LSB7223KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7223KLHT vs MBASS31LSB7223KTNA01 |
MCASS31LSB7223KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7223KLHT vs MCASS31LSB7223KTNA1J |
1206B223K631CG | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SMK316B7223KLHT vs 1206B223K631CG |
CF316X7R223K630AT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | SMK316B7223KLHT vs CF316X7R223K630AT |
MBJCS31LBB7223KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7223KLHT vs MBJCS31LBB7223KTPA18 |