Part Details for SMK316B7223KL by TAIYO YUDEN
Overview of SMK316B7223KL by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMK316B7223KL
SMK316B7223KL CAD Models
SMK316B7223KL Part Data Attributes
|
SMK316B7223KL
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
SMK316B7223KL
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for SMK316B7223KL
This table gives cross-reference parts and alternative options found for SMK316B7223KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMK316B7223KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y6300223KXR | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.022uF, 1206 | Syfer Technology | SMK316B7223KL vs 1206Y6300223KXR |
MC1206B223K631CT | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | SPC Multicomp | SMK316B7223KL vs MC1206B223K631CT |
CC1206KKX7RZBB223 | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 630V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | SMK316B7223KL vs CC1206KKX7RZBB223 |
CC1206KKX7RZB223 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | YAGEO Corporation | SMK316B7223KL vs CC1206KKX7RZB223 |
MBASS31LSB7223KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7223KL vs MBASS31LSB7223KTNA18 |
222298115641 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | YAGEO Corporation | SMK316B7223KL vs 222298115641 |
1206F6300223KXB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | SMK316B7223KL vs 1206F6300223KXB |
12062R223KZBB0D | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | YAGEO Corporation | SMK316B7223KL vs 12062R223KZBB0D |
CC1206KFX7RZBB223 | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 630V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | YAGEO Corporation | SMK316B7223KL vs CC1206KFX7RZBB223 |
SMJ316BB7223KLHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | SMK316B7223KL vs SMJ316BB7223KLHT |