-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 630V, ±10%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0609
|
Newark | Cap, Mlcc, 1206, 630V, X7R, 0.0022Uf10%, T&r Rohs Compliant: Yes |Taiyo Yuden SMK316B7222KFHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.1070 | Buy Now |
DISTI #
SMK316B7222KFHT-ND
|
DigiKey | CAP CER 2200PF 630V X7R 1206 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0764 | Buy Now |
DISTI #
SMK316B7222KFHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: SMK316B7222KFHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0664 / $0.0748 | Buy Now |
DISTI #
963-SMK316B7222KFHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASS31QHB7222KT 630V 2200pF X7R 1206 10 % RoHS: Compliant | 0 |
|
$0.0550 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0560 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2200pF ±10% - 630VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0554 / $0.0726 | Buy Now |
|
LCSC | 630V 2.2nF X7R 10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1335 |
|
$0.0354 / $0.0693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMK316B7222KFHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
SMK316B7222KFHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 630V, ±10%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SMK316B7222KFHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMK316B7222KFHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA5H4X7R2J222KT | CAPACITOR, CERAMIC | TDK Corporation | SMK316B7222KFHT vs CGA5H4X7R2J222KT |
MMJCS31QHB7222KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7222KFHT vs MMJCS31QHB7222KTPA01 |
MMJCS31QHB7222KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7222KFHT vs MMJCS31QHB7222KTPA18 |
MCJCS31QHB7222KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7222KFHT vs MCJCS31QHB7222KTPA1J |
MMASS31QHB7222KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7222KFHT vs MMASS31QHB7222KTNA18 |
MBASS31QHB7222KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7222KFHT vs MBASS31QHB7222KTNA18 |
C3216X7R2J222KB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | SMK316B7222KFHT vs C3216X7R2J222KB |